You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vandal Resistant Push Button Switch, SPDT, Momentary, 24V DC, Blue, 22mm - 

82-6151.1124

82-6151.1124 - Vandal Resistant Push Button Switch, SPDT, Momentary, 24V DC, Blue, 22mm
82-6151.1124 - Vandal Resistant Push Button Switch, SPDT, Momentary, 24V DC, Blue, 22mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
82-6151.1124
Order Code:
SW06391
Product Range
82-6151 Series

Product Range Selector (82-6151 Series)

See all from this product range

Product Overview

The 82 series Pushbutton Switch available with momentary or maintained action and with or without LED illumination, with a choice in turn of central dot or ring illumination. The ring illumination is particularly striking and attractive. With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected to IK10 impact resistance and IP67 sealing requirements, which makes them ideal for use in exposed public buildings and areas. The switching elements are offered either with silver alloyed or in addition gold-plated contacts for reliably switching low voltages and currents.
  • Excellent tactile feedback
  • Long service life 1 million cycles of operation
  • IP67 Protection rating

Product Information


:
82-6151 Series

:
22.3mm

:
SPDT

:
Momentary

:
Round Flat Flush

:
Natural

:
3A

:
240V

:
3A

:
240V

:
IP65, IP67

:
Panel Mount

:
Quick Connect, Solder

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£14.73 ( £17.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.21 (£17.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.51 (£16.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --