You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Vandal Resistant Push Button Switch, SPDT, Momentary, Green, 12V DC - 

82-6151.1133

82-6151.1133 - LED Vandal Resistant  Push Button Switch, SPDT, Momentary, Green, 12V DC
82-6151.1133 - LED Vandal Resistant  Push Button Switch, SPDT, Momentary, Green, 12V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
82-6151.1133
Order Code:
SW06392
Product Range
82 Series

Product Range Selector (82 Series)

See all from this product range

Product Overview

82-6151.1133 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI control. It is used in harsh industrial environments, public areas and access control. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications.
  • Flush front bezel
  • Switchng voltage: 240V AC
  • Switching voltage: 3A
  • Solder terminals: 2.8mm x 0.5mm

Product Information


:
82 Series

:
22mm

:
SPDT

:
Momentary

:
Round Flat Flush

:
Natural

:
3A

:
240V

:
3A

:
240V

:
IP65, IP67

:
Panel Mount

:
Quick Connect, Solder

:
Green

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.73 ( £17.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.21 (£17.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.51 (£16.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --