You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Vandal Resistant Push Button Switch, SPDT, Momentary, Red / Green, Standby, l/O, 24V DC, 22mm - 

82-6151.1AA4.B001

82-6151.1AA4.B001 - LED Vandal Resistant Push Button Switch, SPDT, Momentary, Red / Green, Standby, l/O, 24V DC, 22mm
82-6151.1AA4.B001 - LED Vandal Resistant Push Button Switch, SPDT, Momentary, Red / Green, Standby, l/O, 24V DC, 22mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
82-6151.1AA4.B001
Order Code:
SW06397
Product Range
82 Series

Product Range Selector (82 Series)

See all from this product range

Product Overview

The 82-6151.1AA4.B001 from EAO is a vandal resistant momentary push button switch, manufactured from Stainless Steel. The switch features a illuminated red / green LED with the standby symbol.
  • Flush front bezel
  • Operating LED voltage: 24V DC
  • Switchng voltage: 240V AC
  • Switching voltage: 3A
  • Solder terminals: 2.8mm x 0.5mm

Product Information


:
82 Series

:
22mm

:
SPDT

:
Momentary

:
Round

:
-

:
3A

:
240V

:
-

:
-

:
IP65, IP67

:
Panel Mount

:
Solder Lug

:
Green, Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£26.53 ( £31.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.53 (£31.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.60 (£30.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £24.32 (£29.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --