You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Push Button Switch, SPDT, Momentary, 22mm, 240V AC, 3A, Red -
82-6751.1000
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 82-6751.1000
- Order Code:
- SW06400
- Product Range
- 82-6x51.1000 Series
Product Range Selector (82-6x51.1000 Series)
See all from this product rangeProduct Overview
- Robust and attractive
- Excellent tactile feedback
- Long service life of
1 million cycles of operation - 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
- 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
- Operating temperature range from -30°C to +70°C
- 22mm diameter
- Flush/flat bezel/lens
- Plug-in connection /silver SE contacts, momentary switching action
- No LED
Product Information
- :
- 82-6x51.1000 Series
- :
- 22mm
- :
- SPDT
- :
- Momentary
- :
- Round Flat Flush
- :
- Red
- :
- 3A
- :
- 240V
- :
- 3A
- :
- 240V
- :
- IP65, IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.89 (£29.87) | ( ) |
5+ | £24.01 (£28.81) | ( ) |
10+ | £22.81 (£27.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.