You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Push Button Switch, SPST 1NO, DPST 1NC, 3A, 250V AC -
84-5031.2B40
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 84-5031.2B40
- Order Code:
- MC02926
- Technical Datasheet:
- 84-5031.2B40 Datasheet
Product Range Selector (84)
See all from this product rangeProduct Overview
- IP65 Front protection rating
- Twist to unlock clockwise
- Position indication ring black
Product Information
- :
- SPST-NO, SPST-NC
- :
- Twist to Release
- :
- Wire Leaded
- :
- 3A
- :
- 240V
- :
- 250V
- :
- Mushroom
- :
- IP65
- :
- 84
Technical Documents (1)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.14 (£64.97) | ( ) |
5+ | £52.17 (£62.60) | ( ) |
10+ | £47.83 (£57.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.