You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 63A, 58mm, Hi Speed -
FWP-63A22F
- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- FWP-63A22F
- Order Code:
- FF03008
- Product Range
- FWP
- Technical Datasheet:
- FWP-63A22F Datasheet
Product Range Selector (FWP)
See all from this product rangeProduct Overview
- 11W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety, Power Management
Product Information
- :
- FWP
- :
- 63A
- :
- Fast Acting
- :
- 22mm x 58mm
- :
- 7/8" x 2-9/32"
- :
- 500VDC
- :
- 700VAC
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 200+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
10+ | £7.06 (£8.47) | ( ) |
100+ | £6.79 (£8.15) | ( ) |
200+ | £6.57 (£7.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.