You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Fast Acting, 10mm x 38mm, KTK, 15A -
KTK-15
- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- KTK-15
- Order Code:
- FF02992
- Product Range
- KTK
- Technical Datasheet:
- KTK-15 Datasheet
Product Range Selector (KTK)
See all from this product rangeProduct Overview
- Black colour coded for 600VAC voltage rating
- Fast acting for resistive loads
- Fuse current of 15A
- Fuse size is 10.3mm x 38.1mm
- UL E19180, CSA and CE approved
- Interrupting rating of 100KA at 600VAC rated voltage
Applications
Safety
Product Information
- :
- KTK
- :
- 15A
- :
- 600VAC
- :
- -
- :
- 10.3mm x 38.1mm
- :
- 0.41" x 1.5"
- :
- Fast Acting
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.72 (£9.26) | ( ) |
10+ | £7.26 (£8.71) | ( ) |
25+ | £6.82 (£8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.