You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Fast Acting, 5mm x 20mm, 10A, Glass - 

S500-10-R

S500-10-R - Fuse, Fast Acting, 5mm x 20mm, 10A, Glass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S500-10-R
Order Code:
FF02905
Product Range
S500
Also Known As:
BK-S500-10-R; BK1-S500-10-R
Technical Datasheet:
S500-10-R   Datasheet
See all Technical Docs

Product Range Selector (S500)

See all from this product range

Product Overview

The S500 series from Bussmannn are fast acting, cartridge fuses with 5mm x 20mm physical size. These fuses are cURus, CSA, SEMKO, VDE, BSI, IMQ and CCC approved. S500 series fuses have low breaking capacity.
  • Glass tube with silver plated (32-125mA) and nickel plated (160mA-10A) end caps
  • Optional axial leads available
  • Designed to meet IEC 60127-2
  • Rated voltage of 250VAC
  • 35A, 40A, 50A, 63A, 80A, 100A breaking capacity

Applications

Industrial, Safety

Product Information


:
Fast Acting

:
10A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
S500

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BK-S500-10-R; BK1-S500-10-R

548 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --