You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Fast Acting 20mm 800mA, 10 Pack -
S500-800-R
- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- S500-800-R
- Order Code:
- FF01245
- Product Range
- -
- Technical Datasheet:
- S500-800-R Datasheet
Product Information
- :
- Fast Acting
- :
- 800mA
- :
- 250V
- :
- 5mm x 20mm
- :
- -
- :
- -
- :
- 35A
Technical Documents (2)
Available for back order
Deliveries start from 21/10/25
Order now. Pay nothing until products are dispatched18 more will be available week commencing 21/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.93 (£3.52) | ( ) |
10+ | £2.82 (£3.38) | ( ) |
50+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.