You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 40A, 51mm, Hi Speed - 

FWP-40A14F

FWP-40A14F - Fuse, 40A, 51mm, Hi Speed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FWP-40A14F
Order Code:
FF03003
Product Range
FWP
Technical Datasheet:
FWP-40A14F   Datasheet
See all Technical Docs

Product Range Selector (FWP)

See all from this product range

Product Overview

The FWP-40A14F is a 40A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
  • 8W Power loss
  • 200kA RMS symmetrical Interrupting rating

Applications

Safety

Product Information


:
FWP

:
40A

:
Fast Acting

:
14mm x 51mm

:
9/16" x 2"

:
700VDC

:
700VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.55 (£5.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --