You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Panel Mount Contactor, 3PST, 690V AC, 4kW, 9A -
DILEM-10 240VAC
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- DILEM-10 240VAC
- Order Code:
- MC03039
- Product Range
- DILEM
- Technical Datasheet:
- DILEM-10 240VAC Datasheet
Product Range Selector (DILEM)
See all from this product rangeProduct Overview
- 18-14AWG Solid or stranded wire
- -25 to 50°C Maximum ambient temperature range
- IP20 Protection rating
Applications
Motor Drive & Control
Product Information
- :
- 9A
- :
- Panel Mount
- :
- 690VAC
- :
- 3PST
- :
- 3 Pole
- :
- 4kW
- :
- 22A
- :
- 240V
- :
- -
- :
- 1.5kW
- :
- 22A
- :
- 9A
- :
- DILEM
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.55 (£34.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.