You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Block, Flush, 1NC -
M22-K01
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- M22-K01
- Order Code:
- MC01677
- Product Range
- M22 Series
- Technical Datasheet:
- M22-K01 Datasheet
Product Range Selector (M22 Series)
See all from this product rangeProduct Overview
- IP20 rating, 5,000,000 operations mechanical lifespan
- Front fastening mounting method, 3600 operations/h operating frequency
- 0.8N·m operating torque, 6000VAC rated impulse withstand voltage
- Terminal capacity range from 0.5 to 1.5mm² (flexible with ferrule)
- 500V rated insulation voltage
- 5N max actuating force, 5.7mm knob travel
- 38mm product length/depth, 10mm product height, 32mm product width
- Ambient operating temperature range from -25°C to 70°C
Product Information
- :
- Screw
- :
- 1 Pole
- :
- 6A
- :
- 500V
- :
- Eaton NZM1/2/3/4 Series Circuit Breakers
- :
- 200V
- :
- M22 Series
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.12 (£7.34) | ( ) |
5+ | £5.58 (£6.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.