You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Isolator, Flush, 63A, 3Pole -
P3-63/EA/SVB
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- P3-63/EA/SVB
- Order Code:
- MC01621
- Product Range
- Eaton P3
- Technical Datasheet:
- P3-63/EA/SVB Datasheet
Product Range Selector (Eaton P3)
See all from this product rangeProduct Overview
- Rated voltage is 690VAC and continuous output current of 63A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Product Information
- :
- 440V
- :
- 3 Pole
- :
- 63A
- :
- IP65
- :
- Screw
- :
- Front Mount
- :
- IEC/EN 60204-1, VDE
- :
- Eaton P3
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.41 (£61.69) | ( ) |
5+ | £49.87 (£59.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.