You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Disconnector Switch, IP65, 690V AC, 20A -
T0-2-1/V/SVB
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- T0-2-1/V/SVB
- Order Code:
- SW06779
- Product Range
- Eaton P1
- Technical Datasheet:
- T0-2-1/V/SVB Datasheet
Product Range Selector (Eaton P1)
See all from this product rangeProduct Overview
- Rear mounting
- Double breaking contacts
- Thumb-grip
- Coupling drive
- -25 to +50°C Ambient temperature range
- IP65 Protection rating
Applications
Industrial, Lighting, HVAC
Product Information
- :
- 3 Pole
- :
- 690V
- :
- 20A
- :
- IP65
- :
- Screw
- :
- Floor Mount
- :
- CSA, EN, IEC, UL
- :
- Eaton P1
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.25 (£32.70) | ( ) |
5+ | £25.16 (£30.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.