You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Zone Wired Entry-Level Intruder Alarm Panel Keypad -
I-ON10-K
- Manufacturer:
- EATON EATON
- Manufacturer Part No:
- I-ON10-K
- Order Code:
- SR12180
- Product Range
- Eaton - Alarm Panels
- Also Known As:
- GTIN UPC EAN: 5060096857181
- Technical Datasheet:
- I-ON10-K Datasheet
Product Range Selector (Eaton - Alarm Panels)
See all from this product rangeProduct Overview
- The i-on10 is a 10 zone, bells-only (audible alarm) wired intruder alarm panel
- It is suitable for simple, entry-level burglar alarm systems to protect homes and small commercial installations
- Successor to the popular Scantronic 9651 series panel, it has the benefit of two additional zones and simplified keypad options over its predecessor
- It is simple to operate and contains basic features such as enabling the system to be set and unset with codes or proximity tags
- Simple to program sharing the same features as all i-on panels, plus it comes with 5 preconfigured zones, just connect the devices and you are ready to test
- The i-on10 is a Grade 2 hard-wired system that doesn’t need apps or the internet to function
- The system is EN50131 compliant and the result of decades of Eaton experience in electrical design
- With 10 zones, up to 10 users and four keypads, the i-on10 is easily configured for domestic settings or smaller commercial premises
- One simple security system, many business opportunities
- No degree in computer programming required! Just follow the step-by-step instructions using the keypad, and you are all set
- The Eaton i-on10 has four setting modes that offer flexibility in configuring the alarm and isolating specific areas when required
- It is also compatible with a wide range of peripherals and devices, including loudspeakers
- No repeat callouts from confused owners thanks to the simple ‘set/unset code’ function and proximity tags. Just fit and forget
Product Information
- :
- Eaton - Alarm Panels
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.99 (£77.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.