You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V AC 2 Pin Sleeve Bearing Axial Fan 36dB - 92 x 92 x 38mm - 

3650

3650 - 230V AC 2 Pin Sleeve Bearing Axial Fan 36dB - 92 x 92 x 38mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3650
Order Code:
MF67835
Product Range
3000
Technical Datasheet:
3650   Datasheet
See all Technical Docs

Product Range Selector (3000)

See all from this product range

Product Overview

The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer.  Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
  • High product quality
  • Can be operated at 50 or 60Hz
  • Long service life
  • Sturdy construction
  • Terminal power connection
  • IP20 protection rating

Product Information


:
230V

:
Square

:
92mm

:
38mm

:
Sleeve Bearing

:
44.1CFM

:
36dBA

:
-

:
2650rpm

:
2 Lead Wires

:
-

:
IP54, IP68

:
1.23m³/min

:
3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£34.27 ( £41.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.27 (£41.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £31.28 (£37.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --