You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC 2 Pin Sleeve Bearing Axial Fan - 50 x 50 x 15mm -
514F
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 514F
- Order Code:
- MF67509
- Product Range
- 500F
- Technical Datasheet:
- 514F Datasheet
Product Range Selector (500F)
See all from this product rangeProduct Overview
- Nominal voltage range from 21.6 to 26.4VDC, 5000min¹ speed (rpm)
- 0.9W power consumption, 20m³/h air flow, 4.5B sound power level
- 30dB(A) sound pressure level
- Glass-fibre reinforced PBT plastic housing material
- Protection against reverse polarity and blocked rotor
- Leads AWG 28, TR 64, stripped and tin-plated cable
- Dimension is 50 x 50 x 15mm
- Ambient temperature range from -20 to 70°C
- 50000h service life L10 at 20°C
- Sintec sleeve bearing storage
Product Information
- :
- 24V
- :
- 24VDC
- :
- DC
- :
- Square
- :
- 50mm
- :
- 15mm
- :
- Sleeve Bearing
- :
- 11.8CFM
- :
- 11.8CFM
- :
- 20m³/h
- :
- 30dBA
- :
- 1W
- :
- 5000rpm
- :
- 2 Lead Wires
- :
- -
- :
- IP20
- :
- 0.34m³/min
- :
- 500F
Technical Documents (3)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.40 (£19.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.