You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Axial Circular Fan, Ball Bearing, 24V, 172 x 172 x 51mm -
6224N
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 6224N
- Order Code:
- MF68214
- Product Range
- 6200N
- Technical Datasheet:
- 6224N Datasheet
Product Range Selector (6200N)
See all from this product rangeProduct Overview
- 241 CFM, 12 to 28V voltage rating, 18W power rating, 55dB noise
- Metal fan housing, impeller of fibre glass reinforced plastic PA
- Air exhaust over shuts
- Rotational direction CCW looking at rotor
- Electrical connection via 2 flat pins 3 x 0.5mm
- Housing with ground lug for screw M4 x 8(TORX)
- Mounting from either face using two 4.3mm holes
- Ball bearing
- Dia 172 x 51mm size
Product Information
- :
- 24V
- :
- DC
- :
- Circular
- :
- 24VDC
- :
- 172mm
- :
- 51mm
- :
- Ball Bearing
- :
- 241.3CFM
- :
- 241.3CFM
- :
- 6.76m³/min
- :
- 55dBA
- :
- 18W
- :
- 3400rpm
- :
- Terminals
- :
- -
- :
- IP20
- :
- 6.76m³/min
- :
- 6200N
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.49 (£82.19) | ( ) |
3+ | £64.61 (£77.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.