You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pot Magnet, 20.5mm M6 Thread -
832
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- 832
- Order Code:
- TL16128
- Product Range
- Eclipse Magnetics - Pot Magnets
- Also Known As:
- GTIN UPC EAN: 5012095492085
- Technical Datasheet:
- 832 Datasheet
Product Range Selector (Eclipse Magnetics - Pot Magnets)
See all from this product rangeProduct Overview
- Good clamping force
- Suitable for clamping on sheet metal
- Central tapped screw thread
- Max operating temperature 220°C
Product Information
- :
- Pot
- :
- 19mm
- :
- 20.5mm
- :
- 0°C
- :
- 220°C
- :
- Eclipse Magnetics - Pot Magnets
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
10+ | £6.56 (£7.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.