You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16mm x 4.5mm Neodymium Countersunk Shallow Pot Magnet, Zinc Plated Body - 7.5kg, 20 Pack - 

E1000/NEO

E1000/NEO - 16mm x 4.5mm Neodymium Countersunk Shallow Pot Magnet, Zinc Plated Body - 7.5kg, 20 Pack
E1000/NEO - 16mm x 4.5mm Neodymium Countersunk Shallow Pot Magnet, Zinc Plated Body - 7.5kg, 20 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E1000/NEO
Order Code:
TL18494
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095610687
Technical Datasheet:
E1000/NEO   Datasheet
See all Technical Docs

Product Overview

The E1000/NEO is a neodymium Shallow Pot Magnet offers a countersunk hole to accommodate screw fixings. It is ideal for applications where magnets are used closing mechanisms, where the screw head must be concealed, such as cabinet doors, drawers, gate latches and door holdings. It is also ideal for other applications such as shop fitting where magnets are used for attaching shelving, signage, lighting systems and window displays. Neodymium is the perfect material for these applications as it gives a high magnetic strength to size ratio, hence a small magnet can be used in applications where space is limited.
  • Strongest magnetic performance
  • Zinc plated body
  • With countersunk hole for screw fixings
  • Ideal for restricted space closure and fixing applications
  • M3 Screw head size

Applications

Industrial

Product Information


:
16mm

:
4.5mm

:
Neodymium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012095610687

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.89 ( £39.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.89 (£39.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.50 (£37.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --