You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38mm Rubber Covered Neodymium Magnet with Swivel Hook, 2 Pack -
E1060/NEO/BLK
New- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E1060/NEO/BLK
- Order Code:
- TL24434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095621195
Product Overview
- Rubber covering protects surfaces from marking or abrasion
- Ideal for hanging graphics, tools, cables etc
- Hook turns freely 360 degrees
- Easy to attach, no need for nails or screws
- Magnetic pull force 30kg
- Magnet diameter 38mm, hook length 45mm
Product Information
- :
- -
- :
- 38mm
- :
- 2
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.96 (£35.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.