You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28mm Neodymium Magnet with Spring Closure Carabiner Hook -
E1066/NEO
New- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E1066/NEO
- Order Code:
- TL24435
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095617716
Product Overview
- Perfect for holding and suspending ropes, wires, cables etc
- Provides secure attachment to ferrous surfaces
- Supplied with spring closure hook for secure holding
- Magnetic pull force 20kg
- 28mm Diameter attachment surface
- Zinc plated for extra protection
- 80°C maximum operating temperature
Product Information
- :
- Neodymium
- :
- 24mm x 14mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.24 (£9.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.