You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Neodymium Shallow Pot Magnets with Swivel Hooks, 2 Pack -
E1073/NEO
New- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E1073/NEO
- Order Code:
- TL24439
- Product Range
- Eclipse - Pot Magnets with Swivel Hooks
- Also Known As:
- GTIN UPC EAN: 5012095619420
Product Range Selector (Eclipse - Pot Magnets with Swivel Hooks)
See all from this product rangeProduct Overview
- Ideal for hanging various items no need for screws or nails
- High strength Neodymium magnet base
- Hook turns 360° around the base and swings 180°
- Diameter: 40mm
- Thickness: 15mm
- Height (Inc Hook): 65mm
- Pull Force: 50kg
Product Information
- :
- -
- :
- 40mm
- :
- 2
- :
- Eclipse - Pot Magnets with Swivel Hooks
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.47 (£22.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.