You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28.5mm x 7.6mm x 25.4mm Alnico 5 Horseshoe Pocket Magnet -
E802
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E802
- Order Code:
- TL16114
- Product Range
- Eclipse Magnetics - Alnico 5 Magnets
- Also Known As:
- GTIN UPC EAN: 5012095491811
- Technical Datasheet:
- E802 Datasheet
Product Range Selector (Eclipse Magnetics - Alnico 5 Magnets)
See all from this product rangeProduct Overview
- Powerful and durable pocket horseshoe magnets
- Max operating temperature 500°C
- Ideal for traction, lifting, sorting, clamping and retrieval
Product Information
- :
- 25.4mm
- :
- 28.5mm
- :
- 7.6mm
- :
- Eclipse Magnetics - Alnico 5 Magnets
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.40 (£7.68) | ( ) |
10+ | £5.97 (£7.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.