You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43mm x 6mm Rubber Covered Neodymium Pot Magnet, Screwed Bush - 8.5kg, 2 Pack -
E853/1
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E853/1
- Order Code:
- TL18477
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095607250
Product Overview
- Santoprene Rubber coating for scratch-free clamping
- Neodymium Magnets (NdFeB) inside for maximum holding forces
- Extremely good sheer forces - high resistance to sliding
- Protects surfaces such as lacquered mild steel car body work
- Maximum recommended operating temperature is 60°C
Product Information
- :
- 43mm
- :
- 6mm
- :
- Neodymium
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.36 (£19.63) | ( ) |
5+ | £15.29 (£18.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.