You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

88mm x 8.5mm Rubber Covered Neodymium Pot Magnet, Threaded Neck - 42kg, 2 Pack - 

E855

E855 - 88mm x 8.5mm Rubber Covered Neodymium Pot Magnet, Threaded Neck - 42kg, 2 Pack
E855 - 88mm x 8.5mm Rubber Covered Neodymium Pot Magnet, Threaded Neck - 42kg, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E855
Order Code:
TL18475
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095607281

Product Overview

A rubber coated Neodymium pot magnet that ensures a dense shallow magnetic field on the holding surface. This allows for excellent holding onto thin, lacquered car body metal. The sideways displacement (sheer forces) are extremely good due to the suction effect of the rubber surface. Ideal magnets for fixing signs, plates, temporary lightings and sample parts scratch-free onto highly polished chrome-plated or painted mild steel (ferrous) surfaces.
  • Santoprene Rubber coating for scratch-free clamping
  • Neodymium Magnets (NdFeB) inside for maximum holding forces
  • Extremely good sheer forces - high resistance to sliding
  • Protects surfaces such as lacquered mild steel car body work
  • Maximum recommended operating temperature is 60°C

Product Information


:
88mm

:
8.5mm

:
Neodymium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095607281

4 In stock Need more?

???PF_PDP_RSP_SUP???

£37.61 ( £45.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.61 (£45.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £35.15 (£42.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --