You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Shallow Pot Magnet with Hook, 100mm M6 Thread -
E897
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E897
- Order Code:
- TL16121
- Product Range
- Eclipse Magnetics - Pot Magnets
- Also Known As:
- GTIN UPC EAN: 5012095492344
Product Range Selector (Eclipse Magnetics - Pot Magnets)
See all from this product rangeProduct Overview
- Shallow pot magnets with central M6 fixing hole
- High clamping force
- Suitable for clamping on sheet metal
- Supplied with removable hook
Product Information
- :
- Pot
- :
- 15.5mm
- :
- 100mm
- :
- -
- :
- 120°C
- :
- Eclipse Magnetics - Pot Magnets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.97 (£25.16) | ( ) |
10+ | £19.67 (£23.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.