You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Adhesive Flexible Magnetic Tape 30m x 20mm -
FM664
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- FM664
- Order Code:
- TL16170
- Also Known As:
- GTIN UPC EAN: 5012095081937
- Technical Datasheet:
- FM664 Datasheet
Product Range Selector (Eclipse Magnetics - Flexible Magnetic Tape)
See all from this product rangeProduct Overview
- Flexible tapes backed with an acrylic adhesive
- Made from barium ferrite loaded flexible thermoplastic
- soft material helps prevent slippage on vertical surfaces
- Ideal for use on door closures, reed switch operators, signs and shelf markings
- Can be cut with scissors
- 30m Roll
Footnotes
Product Information
- :
- 30m
- :
- 3.6mm
- :
- 20mm
- :
- Eclipse Magnetics - Flexible Magnetic Tape
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.58 (£37.90) | ( ) |
10+ | £29.51 (£35.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.