You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
506mm Heavy Duty Wall Mounted Magnetic Tool Storage Holder -
MTR400
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- MTR400
- Order Code:
- TL24452
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095617747
Product Overview
- Tool rack ideal for organising tools in garages, workshops, vans etc
- Modular design tool holder allows multiple units to be connected
- Simple screw fit attachment to walls or other surfaces
- Non-magnetic tools can be held between the rack and the wall
- Overall Length: 506mm
- Body Width: 24.5mm
- Body Depth: 14mm
Product Information
- :
- -
- :
- Tool Storage Holder
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.12 (£16.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























