You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm x 5mm Nickel Plated Neodymium Disc Magnet - 9kg, 5 Pack - 

N831

N831 - 25mm x 5mm Nickel Plated Neodymium Disc Magnet - 9kg, 5 Pack
N831 - 25mm x 5mm Nickel Plated Neodymium Disc Magnet - 9kg, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N831
Order Code:
TL18515
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095615446
Technical Datasheet:
N831   Datasheet
See all Technical Docs

Product Overview

Neodymium disc magnets that can be fixed in place by using adhesives (e.g. superglue / cyanoacrylate, two part epoxies, etc). Holes can also be machined into parts for the magnets to be glued in place or inserted deeper and potted away to hide the magnet or give it extra corrosion protection.Sometimes the discs are covered to hide them e.g. in furniture making a thin wood layer is put over the magnet to hide it and improve the aesthetic appearance.
  • Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
  • High resistance to de-magnetisation
  • Nickel plated
  • Max operating temperature 80°C

Product Information


:
25mm

:
5mm

:
Neodymium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012095615446

4 In stock Need more?

???PF_PDP_RSP_SUP???

£25.62 ( £30.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.62 (£30.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.94 (£28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --