You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm x 1mm Nickel Plated Adhesive Backed Disc Magnet with Quick Release Tab - North, 50 Pack -
N854N
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- N854N
- Order Code:
- TL18488
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095611486
- Technical Datasheet:
- N854N Datasheet
Product Overview
- 3M 486 Adhesive backing for best adhesion
- Quick release tab for fast and effective release liner removal
- 80°C Maximum operating temperature
- N42 Material grade
- 3M 468 Adhesive with quick release tab
Applications
Industrial
Product Information
- :
- 15mm
- :
- 1mm
- :
- Neodymium
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.44 (£29.33) | ( ) |
5+ | £22.83 (£27.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.