You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.5mm x 0.75mm Nickel Plated Adhesive Backed Disc Magnet with Quick Release Tab - North, 50 Pack -
N855N
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- N855N
- Order Code:
- TL18490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095620099
Product Overview
- 3M™ 486 adhesive backing for best adhesion
- Quick release tab for fast and effective liner removal
- Strongest magnet material
- Maximum operating temperature 80°C
Product Information
- :
- 9.5mm
- :
- 0.75mm
- :
- Neodymium
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.46 (£12.55) | ( ) |
5+ | £9.77 (£11.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.