You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 25mm Nickel Plated Neodymium Deep Pot Bi-Pole Magnet, M6 Thread, Painted Blue -
NH240
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- NH240
- Order Code:
- TL16141
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095492283
- Technical Datasheet:
- NH240 Datasheet
Product Overview
- Single bi-pole assembly neodymium iron boron magnet assembly
- Encased in an aluminium pot
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- Central tapped screw thread
- Max operating temperature 220°C
Product Information
- :
- 25.4mm
- :
- 25mm
- :
- Neodymium
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.86 (£33.43) | ( ) |
10+ | £26.03 (£31.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.