You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium 4mm Aluminium Pop Rivets, 100 Pack -
A24M
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- A24M
- Order Code:
- FN04921
- Also Known As:
- GTIN UPC EAN: 5013035022089
Product Range Selector (Eclipse - Pop Rivets)
See all from this product rangeProduct Overview
- Rivet Diameter: 4mm (5/32")
- Maximum Grip: 5mm
- Overall Length to Collar: 8mm
Product Information
- :
- 4mm
- :
- -
- :
- 5mm
- :
- -
- :
- -
- :
- -
- :
- Aluminium
- :
- Eclipse - Pop Rivets
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.02 (£4.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.