You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Long 5mm Aluminium Pop Rivets, 100 Pack - 

A25L

A25L - Long 5mm Aluminium Pop Rivets, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
A25L
Order Code:
FN04925
Also Known As:
GTIN UPC EAN: 5013035024779

Product Range Selector (Eclipse - Pop Rivets)

See all from this product range

Product Overview

  • Rivet Diameter: 5mm (3/16")
  • Maximum Grip: 11mm
  • Overall Length to Collar: 11mm

Product Information


:
5mm

:
-

:
11mm

:
-

:
-

:
-

:
Aluminium

:
Eclipse - Pop Rivets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013035024779

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.50 ( £6.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.50 (£6.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --