You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Wide Jaw Adjustable Wrench -
ADJW8WJ
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ADJW8WJ
- Order Code:
- TL16197
- Product Range
- Eclipse - Adjustable Wrenches
- Also Known As:
- GTIN UPC EAN: 5012095079514
Product Range Selector (Eclipse - Adjustable Wrenches)
See all from this product rangeProduct Overview
- Ideal for use in plumbing, installation and automotive tasks
- The extra wide jaw capacity is around 40% greater and the throat depth approx imately 30% greater than standard adjustable wrenches increases versatility
- Tapered jaws an super slim 15° head allows the wrench to be used in confined spaces
- Head is angled to offer maximum speed and efficiency
- Jaws are angled at 15° for a firm and secure grip
- Soft grip handle for added comfort
Product Information
- :
- 200mm
- :
- 38mm
- :
- Eclipse - Adjustable Wrenches
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.13 (£19.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.