You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18mm - 25mm Mild Steel Hose Clips, 10 Pack - 

ECW1-OX

ECW1-OX - 18mm - 25mm Mild Steel Hose Clips, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
ECW1-OX
Order Code:
FN04930
Also Known As:
GTIN UPC EAN: 5012095622130

Product Range Selector (Eclipse - Hose Clips)

See all from this product range

Product Overview

  • Eclipse Wormdrive Hose Clips are toolbox essentials designed to secure a hose over a fitting by clamping the hose down to prevent leakage
  • Mild Steel for medium corrosion resistance
  • BS Kitemark quality assured
  • Riveted housing for extra strength and a smooth contact with the hose
  • Cold formed band thread for a smooth underside surface profile protects the hose from damage
  • For general purpose use in automotive, agriculture, hardware/DIY, construction, gardening and many applications needing medium corrosion resistance
  • High quality cold rolled steel with a zinc-plated surface treatment
  • Fully serrated for extra flexibility when adjusting to fit the hose
  • Corrosion resistance tested in salt spray 144 hours
  • 7mm Slotted screw for ease of use
  • Trivalent Chromate plating (Cr3) for ROHS compliance
  • Range: 18mm - 25mm (3/4" - 1")
  • BS Size: 25
  • Recommended Torque: 4.2 Nm
  • Maximum Torque: 5.6 Nm

Product Information


:
Hose Clamp

:
25mm

:
-

:
Eclipse - Hose Clips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095622130

11 In stock Need more?

???PF_PDP_RSP_SUP???

£4.30 ( £5.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --