You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22mm - 30mm Stainless Steel Hose Clips, 10 Pack - 

ECW4-1A

ECW4-1A - 22mm - 30mm Stainless Steel Hose Clips, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
ECW4-1A
Order Code:
FN04957
Also Known As:
GTIN UPC EAN: 5012095622390

Product Range Selector (Eclipse - Hose Clips)

See all from this product range

Product Overview

  • Eclipse Wormdrive Hose Clips are toolbox essentials designed to secure a hose over a fitting by clamping the hose down to prevent leakage
  • Stainless steel for high corrosion resistance
  • BS Kitemark quality assured
  • Riveted housing for extra strength and a smooth contact with the hose
  • Cold formed band thread for a smooth underside surface profile protects the hose from damage
  • For use in various industrial, automotive, construction, agricultural, hardware/DIY, and selected oil, gas and marine applications high corrosion resistance
  • Finest quality 304 grade stainless steel (Authentic grade 18% Chromium/8% Nickel)
  • Partially serrated
  • Corrosion resistance tested in salt spray 500 hours
  • 7mm Slotted screw for ease of use
  • Trivalent Chromate plating (Cr3) for ROHS compliance
  • Range: 22mm - 30mm (7/8" - 1 1/8")
  • BS Size: 30
  • Recommended Torque: 5.1 Nm
  • Maximum Torque: 6.8 Nm

Product Information


:
Hose Clamp

:
30mm

:
-

:
Eclipse - Hose Clips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095622390

8 In stock Need more?

???PF_PDP_RSP_SUP???

£12.60 ( £15.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.60 (£15.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --