0
0 Items£0.00
ex VAT
ex VAT

Metric Ball End Hex Key Set, 9 Piece - EHK9PS

ECLIPSE EHK9PS - undefined
ECLIPSE EHK9PS - undefined
ECLIPSE EHK9PS - undefined
ECLIPSE EHK9PS - undefined
ECLIPSE EHK9PS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEHK9PS
Order CodeTL22320
Also Known AsGTIN UPC EAN: 5012095627111
49 In Stock
QuantityPrice (ex VAT)
1+£8.80
Price for:1 Set
Minimum: 1
Multiple: 1
£8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerECLIPSE
Manufacturer Part NoEHK9PS
Order CodeTL22320
Also Known AsGTIN UPC EAN: 5012095627111
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

The Eclipse Hex Key set has 9 different sizes of key which are typically used to drive bolts and screws with hexagonal sockets in their heads.

  • 9 Different sizes of key, colour-coded for easy identification
  • Ball end heads designed to make it easier to slide the key into the receiving slot, allowing you to reach an offset 20 degree angle
  • Keys range in size from 1.5mm to 10mm sizes
  • Made from Chrome Vanadium Steel for strength and durability
  • Handy, durable fold out storage case for safe keeping

Contents

Sizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm

Technical Specifications

Kit Contents

Sizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm

SVHC

No SVHC (21-Jan-2025)

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.34