You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm (12") One Handed Bar Clamp -
EOHBC12
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- EOHBC12
- Order Code:
- TL16182
- Product Range
- Eclipse - One Handed Bar Clamps
- Also Known As:
- GTIN UPC EAN: 5012095077930
Product Range Selector (Eclipse - One Handed Bar Clamps)
See all from this product rangeProduct Overview
- Carbon steel bar and reinforced nylon body for strength and durability and can achieve a sustainable clamping force up to 150 Kgf
- Ideal for medium duty clamping and temporary hold down work
- The quick release insert trigger enables the clamps to be quickly positioned and released
- Easy push button system allows a quick change from a clamp to a spreader
- Ergonomically designed soft feel pistol grip handle is comfortable to use
Product Information
- :
- 300mm
- :
- 85mm
- :
- Nylon
- :
- 495mm
- :
- Eclipse - One Handed Bar Clamps
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.59 (£16.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.