You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (610mm) Tubular Handles Bolt Cutter with 7.9mm Cutting Capacity -
ETBC24
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ETBC24
- Order Code:
- TL16216
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095065982
Product Overview
- Highly suitable for cutting high tensile steel rods, bolts, pre-stressed concrete, reinforcing rods, mesh and wire and cold drawn alloy steel
- Drop forged jaws are machined to precise specifications for a resiliant body & rigid cutting edge
- Centre Cut
- Jaws adjustable by a cam on the strap
- Lightweight tubular handles do not compromise strength and durability
- Every pound of force applied is amplified to produce 80 LBs (36kg) of force between the jaws
- The built in stops will yield rather than break to maximise safety
Product Information
- :
- 610mm
- :
- 7.9mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.19 (£49.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.