You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Clear Tidy Files, 50% Recycled - Pack of 10 -
ECO023
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO023
- Order Code:
- OE07526
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450238
Product Overview
- Strong 200 micron strength wallets, ideal for home, office and professional use
- These wallets securely hold A4 documents with top and side opening for easy access
- Clear visibility with smooth finish and superior strength
- Acid free and copy safe
- Responsibly sourced materials and responsibly produced
- Made from 50% recycled materials, product and packaging both 100% recyclable
- 10 Wallets supplied per pack
Product Information
- :
- A4
- :
- Clear
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.