You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 50% Recycled Set of 12 Wide Index File Dividers -
ECO029
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO029
- Order Code:
- OE07546
- Product Range
- Eco-Eco - Index File Dividers
- Also Known As:
- GTIN UPC EAN: 5060454450290
Product Range Selector (Eco-Eco - Index File Dividers)
See all from this product rangeProduct Overview
- Strong 200 micron strength A4 size index file dividers, ideal for home, office and professional use
- Set of 12 dividers colour coded and numbered 1 to 12
- Designed for filing and organising of paperwork and documents in ring binders and files
- Extra wide for use with multi-punched pockets
- Includes a contents page for easy referencing
- Responsibly sourced materials and responsibly produced
- Made from 50% recycled materials, product and packaging both 100% recyclable
Product Information
- :
- A4
- :
- Multicoloured
- :
- Eco-Eco - Index File Dividers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.06 (£2.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























