You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A5 Presentation Ring Binder With 12 Multi Punched Pockets, 65% Recycled -
ECO045
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO045
- Order Code:
- OE07530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450450
Product Overview
- Strong black 800 micron cover ring binder with clear 160 micron A5 size sleeve on front cover for personalisation and presentation
- Clear additional storage pocket featured inside of front cover to house loose items and documents
- 12, A5 multi punched pockets which are 50 micron, acid free, smooth, glass clear and copy safe
- 2 "O" Ring mechanism to securely hold A5 punched pockets or paper
- Ring capacity 15mm with a 22mm spine
- Responsibly sourced materials and responsibly produced
- Made from 65% recycled materials, product and packaging both 100% recyclable
Product Information
- :
- A5
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.15 (£2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.