You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 50% Recycled Clipboard Folder, Black/Clear -
ECO069
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO069
- Order Code:
- OE07839
- Product Range
- EcoEco Clipboards
- Also Known As:
- GTIN UPC EAN: 5060454450696
Product Range Selector (EcoEco Clipboards)
See all from this product rangeProduct Overview
- Strong A4 clipboard with metal clip
- Ideal for home, office and professional use
- Available in black or clear* with an elasticated closure
- Clear additional storage pocket featured inside of front cover to house loose items and documents
- Large rear pocket for extra storage
- Responsibly sourced materials and responsibly produced; made from 50% recycled materials, product and packaging both 100% recyclable
Footnotes
Product Information
- :
- A4
- :
- Black or Clear
- :
- EcoEco Clipboards
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.