You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Wide Index File Dividers, January - December -
ECO082
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO082
- Order Code:
- OE08337
- Product Range
- eco-eco Index File Dividers
- Also Known As:
- GTIN UPC EAN: 5060454450825
Product Range Selector (eco-eco Index File Dividers)
See all from this product rangeProduct Overview
- Twelve colour coded A4 size file dividers
- Dividers are pre-labelled January to December, ideal for filing paperwork by date
- Extra wide format, ideal for organising punched pockets
- 200 Micron thickness for long-term durability
- Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
Product Information
- :
- A4
- :
- Multicoloured
- :
- eco-eco Index File Dividers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.