You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 50% Recycled 7 Pocket Expanding File -
ECO083
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO083
- Order Code:
- OE07716
- Also Known As:
- GTIN UPC EAN: 5060454450832
Product Overview
- Strong black 700 micron expanding file with clear 160 micron A4 size internal compartments
- 7 Compartments which are ideal for multi purpose filing
- Elasticated closure, includes colour coded tabs
- Responsibly sourced materials and responsibly produced
- Made from 50% recycled materials, product and packaging both 100% recyclable
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.71 (£4.45) | ( ) |
5+ | £3.38 (£4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.