You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Document Box File -
ECO085
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO085
- Order Code:
- OE08339
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450856
Product Overview
- A4 size box files for securely holding documents
- 10mm Spine width for high capacity storage and allows for easy filing
- Acid free and copy safe design
- Blue, green, orange and yellow colours (sold individually, supplied colour may vary)
- Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
Footnotes
Product Information
- :
- A4
- :
- Assorted
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.