You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A3 4 Ring Presentation Binder, Black -
ECO087
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO087
- Order Code:
- OE08324
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450870
Product Overview
- A3 Portrait ring binder with 40mm spine width
- Strong black 1000 micron cover with 160 micron A3 front sleeve for personalisation
- 4 Ring D mechanism with 25mm ring capacity
- Additional storage pocket on inside of front cover
- Responsibly sourced and produced, the book is made from 95% recyced material and is completely recyclable
Product Information
- :
- A3
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.