You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 50% Recycled 20 Pocket Landscape Presentation Display Book -
ECO095
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO095
- Order Code:
- OE07717
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450955
Product Overview
- Clear additional storage pocket featured inside of front cover to house loose items and documents
- A total of 20 pockets (40 sides to view) securely bound for optimum and multi-purpose filing
- 50 Micron pockets are acid free, smooth, glass clear and copy safe
- These pockets securely hold A4 documents
- Responsibly sourced materials and responsibly produced
- Made from 50% recycled materials, product and packaging both 100% recyclable
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.52 (£3.02) | ( ) |
5+ | £2.40 (£2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.